Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-483Copy
Manufacturer Standard Lead Time16 weeks
Order Code3577801
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4055143837347
Your Part Number
964 In Stock
Need more?
964 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.910 (CNY11.1983) |
| 10+ | CNY8.420 (CNY9.5146) |
| 100+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY6.080 (CNY6.8704) |
| 2500+ | CNY5.700 (CNY6.441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.91 (CNY11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-483Copy
Manufacturer Standard Lead Time16 weeks
Order Code3577801
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4055143837347
Technical Datasheet
Pitch Spacing-
Product RangeWAGO 221 Series
No. of Positions3Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage440V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gone through additional testing and marking ect to be compliant with EX application in EX areas (Hazardous Areas - which have a risk of explosion)
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 20A
- Voltage: 440V AC
- Ambient temperature: 60°C
- Clear with grey levers
- Side entry type
- Dimensions (WxHxD): 18.6x18.6x8.4mm
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
SVHC
No SVHC (04-Feb-2026)
Product Range
WAGO 221 Series
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
440V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
