Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-425Copy
Manufacturer Standard Lead Time16 weeks
Order Code4258622
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4066966345285
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.890 (CNY12.3057) |
| 10+ | CNY9.260 (CNY10.4638) |
| 100+ | CNY7.870 (CNY8.8931) |
| 500+ | CNY7.020 (CNY7.9326) |
| 1000+ | CNY6.690 (CNY7.5597) |
| 2500+ | CNY6.560 (CNY7.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.89 (CNY12.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-425Copy
Manufacturer Standard Lead Time16 weeks
Order Code4258622
Product RangeWAGO 221 Series
Also Known AsGTIN UPC EAN: 4066966345285
Technical Datasheet
Pitch Spacing-
Product RangeWAGO 221 Series
No. of Positions5Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Made partially from post-consumer recycled material (such as recycled PET bottles) and bio-based recyclables from industrial and household use
- Reduced consumption of fossil resources
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Easily terminate conductors from 0.14 to 4 mm²
- Connect solid, stranded and fine-stranded conductors
- Time savings for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 32A
- Voltage: 450V AC
- Ambient temperature: 85°C
- Clear with green levers
- Side entry wiring type
- Dimensions (WxHxD): 30x8.4x18.6mm
Technical Specifications
Pitch Spacing
-
No. of Positions
5Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
SVHC
No SVHC (04-Feb-2026)
Product Range
WAGO 221 Series
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00411
