Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-2504Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889684
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119855
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY8.600 (CNY9.718) |
| 100+ | CNY8.430 (CNY9.5259) |
| 500+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.920 (CNY8.9496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.63 (CNY17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2504Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889684
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119855
Technical Datasheet
Accessory Type4 Way Mounting Carrier w/ Strain Relief
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 221-2504 from WAGO is a 4 Way mounting carrier compatible with the inline splicing lever connector (221-2411).
- Screw mount
- Strain relief
- Dimensions (WxHxD): 38.8x6.5x100mm
Technical Specifications
For Use With
Wago 221-2411 Inline Splicing Connector with Lever
Product Range
WAGO 221 Series - Inline Screw Mounting Carriers
Accessory Type
4 Way Mounting Carrier w/ Strain Relief
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
