Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-2502Copy
Manufacturer Standard Lead Time16 weeks
Order Code3889681
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119831
Your Part Number
225 In Stock
45 more incoming. You can reserve stock now
225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.330 (CNY13.9329) |
| 10+ | CNY6.610 (CNY7.4693) |
| 100+ | CNY6.480 (CNY7.3224) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY6.090 (CNY6.8817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.33 (CNY13.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2502Copy
Manufacturer Standard Lead Time16 weeks
Order Code3889681
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119831
Technical Datasheet
Accessory Type2 Way Mounting Carrier w/ Strain Relief
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 221-2502 from WAGO is a 2 Way mounting carrier compatible with the inline splicing lever connector (221-2411).
- Screw mount
- Strain relief
- Dimensions (WxHxD): 20.8x6.5x100mm
Technical Specifications
For Use With
Wago 221-2411 Inline Splicing Connector with Lever
Product Range
WAGO 221 Series - Inline Screw Mounting Carriers
Accessory Type
2 Way Mounting Carrier w/ Strain Relief
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00323
