Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-2501Copy
Manufacturer Standard Lead Time16 weeks
Order Code3889680
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119824
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.240 (CNY12.7012) |
| 10+ | CNY9.580 (CNY10.8254) |
| 100+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY6.920 (CNY7.8196) |
| 2500+ | CNY6.480 (CNY7.3224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.24 (CNY12.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2501Copy
Manufacturer Standard Lead Time16 weeks
Order Code3889680
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
Also Known AsGTIN UPC EAN: 4066966119824
Technical Datasheet
Accessory Type1 Way Mounting Carrier w/ Strain Relief
Product RangeWAGO 221 Series - Inline Screw Mounting Carriers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 221-2501 from WAGO is a 1 Way mounting carrier compatible with the inline splicing lever connector (221-2411).
- Screw mount
- Strain relief
- Dimensions (WxHxD): 11.8x6.5x100mm
Technical Specifications
For Use With
Wago 221-2411 Inline Splicing Connector with Lever
Product Range
WAGO 221 Series - Inline Screw Mounting Carriers
Accessory Type
1 Way Mounting Carrier w/ Strain Relief
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717
