Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2203-6651Copy
Manufacturer Standard Lead Time7 weeks
Order Code4050498
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.260 (CNY83.9138) |
| 10+ | CNY64.970 (CNY73.4161) |
| 100+ | CNY53.840 (CNY60.8392) |
| 250+ | CNY52.770 (CNY59.6301) |
| 500+ | CNY51.690 (CNY58.4097) |
| 1000+ | CNY50.610 (CNY57.1893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.26 (CNY83.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wire Size AWG Min
22AWG
Rated Voltage
400V
SVHC
No SVHC (04-Feb-2026)
Wire Connection Method
Push In
No. of Levels
3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016874
