Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2203-6649Copy
Manufacturer Standard Lead Time8 weeks
Order Code4050495
Product Range2203 Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.810 (CNY116.1753) |
| 10+ | CNY89.960 (CNY101.6548) |
| 25+ | CNY74.540 (CNY84.2302) |
| 100+ | CNY66.820 (CNY75.5066) |
| 250+ | CNY65.490 (CNY74.0037) |
| 500+ | CNY64.150 (CNY72.4895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.81 (CNY116.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2203-6649Copy
Manufacturer Standard Lead Time8 weeks
Order Code4050495
Product Range2203 Series
Technical Datasheet
Rated Current24A
No. of Levels3
Product Range2203 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
24A
Product Range
2203 Series
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
