Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2203-6640Copy
Manufacturer Standard Lead Time8 weeks
Order Code4050491
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.600 (CNY138.538) |
| 10+ | CNY107.280 (CNY121.2264) |
| 25+ | CNY88.890 (CNY100.4457) |
| 100+ | CNY79.690 (CNY90.0497) |
| 250+ | CNY78.100 (CNY88.253) |
| 500+ | CNY76.510 (CNY86.4563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.60 (CNY138.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wire Size AWG Max
12AWG
No. of Levels
3
Rated Current
22A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021365
