Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2203-6550Copy
Manufacturer Standard Lead Time8 weeks
Order Code4050487
Product Range2203 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.260 (CNY83.9138) |
| 10+ | CNY64.970 (CNY73.4161) |
| 100+ | CNY53.840 (CNY60.8392) |
| 250+ | CNY52.770 (CNY59.6301) |
| 500+ | CNY51.690 (CNY58.4097) |
| 1000+ | CNY50.610 (CNY57.1893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.26 (CNY83.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2203-6550Copy
Manufacturer Standard Lead Time8 weeks
Order Code4050487
Product Range2203 Series
Technical Datasheet
Rated Current24A
Rated Voltage400V
No. of Levels3
Product Range2203 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
24A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
400V
Product Range
2203 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
