Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2203-6541Copy
Manufacturer Standard Lead Time8 weeks
Order Code4050110
Product Range2203 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.910 (CNY150.1883) |
| 10+ | CNY116.300 (CNY131.419) |
| 25+ | CNY96.360 (CNY108.8868) |
| 100+ | CNY86.390 (CNY97.6207) |
| 250+ | CNY84.670 (CNY95.6771) |
| 500+ | CNY82.940 (CNY93.7222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.91 (CNY150.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2203-6541Copy
Manufacturer Standard Lead Time8 weeks
Order Code4050110
Product Range2203 Series
Technical Datasheet
Wire Size AWG Min22AWG
Wire Connection MethodPush In
No. of Levels3
Product Range2203 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Min
22AWG
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Wire Connection Method
Push In
Product Range
2203 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
