Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2202-2701Copy
Manufacturer Standard Lead Time17 weeks
Order Code4176277
Product RangeTOPJOB S 2202-270x Series
Also Known AsGTIN UPC EAN: 4055143844598
Your Part Number
118 In Stock
50 more incoming. You can reserve stock now
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.230 (CNY74.8399) |
| 10+ | CNY43.710 (CNY49.3923) |
| 100+ | CNY35.230 (CNY39.8099) |
| 250+ | CNY32.400 (CNY36.612) |
| 500+ | CNY30.780 (CNY34.7814) |
| 1000+ | CNY29.510 (CNY33.3463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.23 (CNY74.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2202-2701Copy
Manufacturer Standard Lead Time17 weeks
Order Code4176277
Product RangeTOPJOB S 2202-270x Series
Also Known AsGTIN UPC EAN: 4055143844598
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
No. of Levels2
Product RangeTOPJOB S 2202-270x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35mm rail-mounted double terminal block with push button CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Potential marking: L/L
- Fits cable size: 0.25mm² - 4mm² / 22AWG - 12AWG
- Nominal voltage: 800V
- Rated current: 24A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
TOPJOB S 2202-270x Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
