Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2201-1207Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235917
Product RangeWAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Also Known AsGTIN UPC EAN: 4055143694674
Your Part Number
125 In Stock
100 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.980 (CNY101.6774) |
| 10+ | CNY63.860 (CNY72.1618) |
| 100+ | CNY45.160 (CNY51.0308) |
| 250+ | CNY44.850 (CNY50.6805) |
| 500+ | CNY42.760 (CNY48.3188) |
| 1000+ | CNY41.130 (CNY46.4769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.98 (CNY101.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2201-1207Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235917
Product RangeWAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Also Known AsGTIN UPC EAN: 4055143694674
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2201-1207 from Wago is a ground / earth 2 Conductor 35mm DIN rail through terminal block with push in cage clamp and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
- 35mm DIN rail mounted terminal block with push button and push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable sizes: 0.25mm² to 2.5mm² / 14AWG to 22AWG
- Nominal cross section: 1.5mm²
- Front entry wiring
- Screwless conenction
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2201 Series - 2 Conduct Through 35mm DIN Rail Terminal Blocks with Push Buttons
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.751
