Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No216-301.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1568830
Product Range216 Series
Your Part Number
50,965 In Stock
Need more?
50,965 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.640 (CNY1.8532) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.985 (CNY1.1131) |
| 2500+ | CNY0.950 (CNY1.0735) |
| 10000+ | CNY0.916 (CNY1.0351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.64 (CNY1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-301.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1568830
Product Range216 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length8mm
Insulator ColourYellow
Product Range216 Series
Overall Length12mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Yellow
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
24AWG
Pin Length
8mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 216-301.
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
