Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2110-1307Copy
Manufacturer Standard Lead Time1 weeks
Order Code3360252
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.410 (CNY269.4033) |
| 10+ | CNY171.740 (CNY194.0662) |
| 25+ | CNY154.300 (CNY174.359) |
| 100+ | CNY135.850 (CNY153.5105) |
| 250+ | CNY127.650 (CNY144.2445) |
| 500+ | CNY123.030 (CNY139.0239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.41 (CNY269.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rated Current
57A
No. of Levels
1
Rated Voltage
800V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
