Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2110-1292Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889676
Product Range2110-129x Series
Also Known AsGTIN UPC EAN: 4055143867672
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.460 (CNY23.1198) |
| 10+ | CNY17.360 (CNY19.6168) |
| 100+ | CNY14.750 (CNY16.6675) |
| 500+ | CNY13.170 (CNY14.8821) |
| 1000+ | CNY12.550 (CNY14.1815) |
| 2500+ | CNY11.760 (CNY13.2888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.46 (CNY23.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2110-1292Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889676
Product Range2110-129x Series
Also Known AsGTIN UPC EAN: 4055143867672
Technical Datasheet
Accessory TypeEnd and Intermediate Plate
Product Range2110-129x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Snap-in mount
- Dimensions: 88x37.7x1mm
Technical Specifications
For Use With
TOPJOB S 35mm DIN Rail Through Terminal Blocks - 2110-120x and 2110-520x Series
Product Range
2110-129x Series
Accessory Type
End and Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003592
