Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2110-1201Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889673
Product RangeTOPJOB S 2110-120x Series
Also Known AsGTIN UPC EAN: 4055143865180
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.580 (CNY26.6454) |
| 10+ | CNY20.640 (CNY23.3232) |
| 100+ | CNY20.270 (CNY22.9051) |
| 250+ | CNY19.810 (CNY22.3853) |
| 500+ | CNY19.440 (CNY21.9672) |
| 1000+ | CNY18.980 (CNY21.4474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.58 (CNY26.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2110-1201Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889673
Product RangeTOPJOB S 2110-120x Series
Also Known AsGTIN UPC EAN: 4055143865180
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2110-120x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2110-1201 from Wago is a grey 2 Conductor 35mm through terminal block with push in cage clamp and lever lock. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
- 35mm DIN rail mounted 2 Conductor terminal blocks with lever and push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space and installation
- Lever termination for faster installation in the field
- Fits cable sizes: 0.5mm² to 16mm² / 6AWG to 20AWG
- Nominal cross section: 10mm²
- Nominal voltage: 800V
- Rated current: 57A
- Front entry wiring
- Screwless conenction
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2110-120x Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844
