Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No211-829Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.560 (CNY13.0628) |
| 10+ | CNY9.820 (CNY11.0966) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY7.120 (CNY8.0456) |
| 1000+ | CNY7.100 (CNY8.023) |
| 2500+ | CNY6.960 (CNY7.8648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.56 (CNY13.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No211-829Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244458
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourTransparent
Marker Dimensions-
Cable Diameter Max4mm
Cable Diameter Min-
Marker MaterialPUR (Polyurethane)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
4mm
Marker Material
PUR (Polyurethane)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
