Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.310 (CNY3.7403) |
| 250+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2500+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.00 (CNY44.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
5mm
Marker Material
PUR (Polyurethane)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000514
