Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,031.160 (CNY11,335.2108) |
| 5+ | CNY9,130.170 (CNY10,317.0921) |
| 10+ | CNY8,451.080 (CNY9,549.7204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,031.16 (CNY11,335.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No211-821Copy
Order Code4567379
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions23mm x 4mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
23mm x 4mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
