Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No211-812Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.810 (CNY3.1753) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.10 (CNY46.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No211-812Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244456
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourTransparent
Marker Dimensions-
Cable Diameter Max5mm
Cable Diameter Min1.4mm
Marker MaterialPUR (Polyurethane)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
5mm
Marker Material
PUR (Polyurethane)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
