Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No210-720.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1864899
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
395 In Stock
Need more?
395 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.900 (CNY123.057) |
| 10+ | CNY95.290 (CNY107.6777) |
| 25+ | CNY78.950 (CNY89.2135) |
| 100+ | CNY70.790 (CNY79.9927) |
| 250+ | CNY65.340 (CNY73.8342) |
| 500+ | CNY64.500 (CNY72.885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.90 (CNY123.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No210-720.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1864899
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tip Size0.5mm
Blade Length3.5mm
Overall Length-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Tip Size
0.5mm
Overall Length
-
SVHC
No SVHC (23-Jan-2024)
Blade Length
3.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 210-720.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031026
