
600 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.150 (CNY6.9495) |
| 100+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2500+ | CNY4.210 (CNY4.7573) |
| 5000+ | CNY3.970 (CNY4.4861) |
Product Information
Product Overview
The 2092-1402 is a 2-pole 16A light grey Male Terminal Block Header with through-hole vertical block orientation and straight solder pins. It has tin-plated electrolytic copper contact with glass fibre-reinforced polyphthalamide insulation. Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header and coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feed-through applications. The female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g.
- UL94V-0 Flammability rating
- -60 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Header
2Ways
320V
-
5mm
16A
Through Hole Vertical
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
