Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2092-1173Copy
Manufacturer Standard Lead Time15 weeks
Order Code2352396
Also Known AsGTIN UPC EAN: 4050821165118
Your Part Number
3,744 In Stock
Need more?
3,744 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY24.450 (CNY27.6285) |
| 100+ | CNY20.780 (CNY23.4814) |
| 250+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY18.540 (CNY20.9502) |
| 1000+ | CNY17.660 (CNY19.9558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.79 (CNY32.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2092-1173Copy
Manufacturer Standard Lead Time15 weeks
Order Code2352396
Also Known AsGTIN UPC EAN: 4050821165118
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2092-1173 is a 3-pole 16A light grey wire-to-board eCOM pluggable Terminal Block with through-hole vertical block orientation and Push-in CAGE CLAMP® wire connection technology. It is designed with straight solder pins without gripping plate. It has tin-plated electrolytic copper contact with glass fibre-reinforced polyphthalamide insulation and a chrome-nickel-plated steel clamping spring.
- Universal connection of all conductor types
- Simple push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Integrated test ports for testing parallel to conductor entry
- Custom-installed solder pins
- UL94V-0 Flammability rating
- -60 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
