Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2092-1104/002-000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2352334
Also Known AsGTIN UPC EAN: 4050821411727
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.040 (CNY54.2852) |
| 10+ | CNY47.080 (CNY53.2004) |
| 100+ | CNY46.120 (CNY52.1156) |
| 250+ | CNY45.160 (CNY51.0308) |
| 500+ | CNY44.200 (CNY49.946) |
| 1000+ | CNY43.240 (CNY48.8612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.04 (CNY54.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2092-1104/002-000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2352334
Also Known AsGTIN UPC EAN: 4050821411727
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2092-1104/002-000 is a 4-pole 16A light grey wire-to-board Terminal Block with through-hole right-angle block orientation and Push-in CAGE CLAMP® wire connection technology. It has tin-plated electrolytic copper contact with glass fibre-reinforced polyphthalamide insulating material and chrome-nickel-plated steel clamping spring.
- Universal connection of all conductor types
- Simple push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Testing parallel to conductor entry-tip contact
- Integrated locking latches prevent accidental disconnection
- Female connector with gripping plate
- UL94V-0 Flammability rating
- -60 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003939
