Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2092-1103/002-000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2352332
Also Known AsGTIN UPC EAN: 4050821411710
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.670 (CNY47.0871) |
| 10+ | CNY29.600 (CNY33.448) |
| 100+ | CNY21.860 (CNY24.7018) |
| 250+ | CNY19.960 (CNY22.5548) |
| 500+ | CNY18.850 (CNY21.3005) |
| 1000+ | CNY17.980 (CNY20.3174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.67 (CNY47.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2092-1103/002-000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2352332
Also Known AsGTIN UPC EAN: 4050821411710
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2092-1103/002-000 is a 3-pole 16A light grey wire-to-board Terminal Block with through-hole right-angle block orientation and Push-in CAGE CLAMP® wire connection technology. It has tin-plated electrolytic copper contact with glass fibre-reinforced polyphthalamide insulating material and chrome-nickel-plated steel clamping spring.
- Universal connection of all conductor types
- Simple push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Testing parallel to conductor entry-tip contact
- Integrated locking latches prevent accidental disconnection
- Female connector with gripping plate
- UL94V-0 Flammability rating
- -60 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303
