Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No209-188Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244637
Product Range209 Series
Your Part Number
5,025 In Stock
4,318 more incoming. You can reserve stock now
5,025 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.190 (CNY6.9947) |
| 100+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.190 (CNY4.7347) |
| 5000+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.90 (CNY69.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No209-188Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244637
Product Range209 Series
Technical Datasheet
Accessory TypeMounting Foot
For Use WithWago DIN Rail Terminal Blocks
Product Range209 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
209-188 is a mounting foot.
- Can be assembled on terminal blocks with fixing flange
- 0.197inch width, 1.665inch height, 0.591inch depth
- Gray color
Technical Specifications
Accessory Type
Mounting Foot
Product Range
209 Series
For Use With
Wago DIN Rail Terminal Blocks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
