Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No209-123.Copy
Manufacturer Standard Lead Time15 weeks
Order Code850834
Also Known AsGTIN UPC EAN: 4017332269513
Your Part Number
3,056 In Stock
Need more?
3,056 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.120 (CNY9.1756) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY6.900 (CNY7.797) |
| 2500+ | CNY6.460 (CNY7.2998) |
| 5000+ | CNY6.340 (CNY7.1642) |
Price for:Each
Minimum: 10
Multiple: 10
CNY90.70 (CNY102.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No209-123.Copy
Manufacturer Standard Lead Time15 weeks
Order Code850834
Also Known AsGTIN UPC EAN: 4017332269513
Technical Datasheet
Accessory TypeMounting Adapter
For Use WithDIN Rail Terminal Block
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 209-123 is a Mounting Foot with screw for use with DIN rail terminal block and alignable fixings. It can be screwed on terminal blocks with fixing flange 6.4mm width. These are accessories for modular terminal blocks and terminal strips.
- Grey colour
- TS 35 mounting
Applications
Industrial
Technical Specifications
Accessory Type
Mounting Adapter
Product Range
-
For Use With
DIN Rail Terminal Block
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
