Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-3205/700-000/997-607Copy
Order Code3817298
Product Range2086 Series
Your Part Number
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.840 (CNY41.6292) |
| 10+ | CNY26.200 (CNY29.606) |
| 100+ | CNY19.290 (CNY21.7977) |
| 250+ | CNY17.560 (CNY19.8428) |
| 500+ | CNY17.210 (CNY19.4473) |
| 1000+ | CNY16.860 (CNY19.0518) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.84 (CNY41.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3205/700-000/997-607Copy
Order Code3817298
Product Range2086 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationSurface Mount Right Angle
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Max
16AWG
Rated Voltage
320V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004066
