Print Page
Image is for illustrative purposes only. Please refer to product description.

108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.130 (CNY28.3969) |
| 10+ | CNY21.990 (CNY24.8487) |
| 100+ | CNY18.230 (CNY20.5999) |
| 250+ | CNY16.330 (CNY18.4529) |
| 500+ | CNY16.010 (CNY18.0913) |
| 1000+ | CNY15.680 (CNY17.7184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.13 (CNY28.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3126/300-000Copy
Order Code3817280
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage630V
Conductor Area CSA1.5mm²
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Rated Voltage
630V
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
