Print Page
Image is for illustrative purposes only. Please refer to product description.

228 In Stock
Need more?
228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.390 (CNY14.0007) |
| 10+ | CNY10.840 (CNY12.2492) |
| 100+ | CNY8.990 (CNY10.1587) |
| 500+ | CNY8.050 (CNY9.0965) |
| 1000+ | CNY7.890 (CNY8.9157) |
| 2500+ | CNY7.730 (CNY8.7349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.39 (CNY14.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3123/300-000Copy
Order Code3817274
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Conductor Area CSA1.5mm²
Rated Voltage630V
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
630V
Wire Connection Method
Push In
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002278
