Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.200 (CNY36.386) |
| 10+ | CNY22.950 (CNY25.9335) |
| 100+ | CNY16.800 (CNY18.984) |
| 250+ | CNY15.260 (CNY17.2438) |
| 500+ | CNY14.370 (CNY16.2381) |
| 1000+ | CNY13.660 (CNY15.4358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3106Copy
Order Code3817261
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Rated Voltage
320V
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004246
