Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-3106/700-000/997-607Copy
Order Code3817263
Product Range2086 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.490 (CNY48.0137) |
| 10+ | CNY30.180 (CNY34.1034) |
| 100+ | CNY22.290 (CNY25.1877) |
| 250+ | CNY21.850 (CNY24.6905) |
| 500+ | CNY21.400 (CNY24.182) |
| 1000+ | CNY20.960 (CNY23.6848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.49 (CNY48.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3106/700-000/997-607Copy
Order Code3817263
Product Range2086 Series
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min24AWG
No. of Positions6Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage320V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationSurface Mount Vertical
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
320V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00569
