Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.560 (CNY31.1428) |
| 10+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY14.340 (CNY16.2042) |
| 250+ | CNY12.980 (CNY14.6674) |
| 500+ | CNY12.190 (CNY13.7747) |
| 1000+ | CNY11.580 (CNY13.0854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.56 (CNY31.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3105Copy
Order Code3817256
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
No. of Positions
5Ways
Wire Size AWG Max
16AWG
Rated Voltage
320V
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003886
