Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-3105/300-000Copy
Order Code3817257
Product Range2086 Series
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.940 (CNY23.6622) |
| 10+ | CNY18.320 (CNY20.7016) |
| 100+ | CNY15.180 (CNY17.1534) |
| 250+ | CNY13.610 (CNY15.3793) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY13.070 (CNY14.7691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.94 (CNY23.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3105/300-000Copy
Order Code3817257
Product Range2086 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Max
16AWG
Rated Voltage
320V
Block Orientation
Through Hole Vertical
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003883
