Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-3104/700-000/997-605Copy
Order Code3817255
Product Range2086 Series
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.050 (CNY37.3465) |
| 10+ | CNY23.520 (CNY26.5776) |
| 100+ | CNY17.240 (CNY19.4812) |
| 250+ | CNY16.900 (CNY19.097) |
| 500+ | CNY16.560 (CNY18.7128) |
| 1000+ | CNY16.210 (CNY18.3173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.05 (CNY37.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3104/700-000/997-605Copy
Order Code3817255
Product Range2086 Series
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min24AWG
No. of Positions4Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage320V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationSurface Mount Vertical
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
320V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004048
