Print Page
Image is for illustrative purposes only. Please refer to product description.

190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.490 (CNY18.6337) |
| 10+ | CNY14.430 (CNY16.3059) |
| 100+ | CNY11.950 (CNY13.5035) |
| 500+ | CNY10.720 (CNY12.1136) |
| 1000+ | CNY10.510 (CNY11.8763) |
| 2500+ | CNY10.300 (CNY11.639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.49 (CNY18.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3104/300-000Copy
Order Code3817254
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min24AWG
No. of Positions4Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage320V
Conductor Area CSA1.5mm²
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
320V
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003091
