Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3102/700-000/997-604Copy
Order Code3817249
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min24AWG
No. of Positions2Ways
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Block OrientationSurface Mount Vertical
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
2Ways
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Rated Voltage
320V
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002742
