Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-3102/300-000Copy
Manufacturer Standard Lead Time7 weeks
Order Code3817248
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 10+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 2500+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.08 (CNY9.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-3102/300-000Copy
Manufacturer Standard Lead Time7 weeks
Order Code3817248
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min24AWG
No. of Positions2Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Rated Voltage320V
Block OrientationThrough Hole Vertical
Wire Connection MethodPush In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Rated Voltage
320V
Wire Connection Method
Push In
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001486
