Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.390 (CNY49.0307) |
| 10+ | CNY30.820 (CNY34.8266) |
| 100+ | CNY22.790 (CNY25.7527) |
| 250+ | CNY20.800 (CNY23.504) |
| 500+ | CNY19.660 (CNY22.2158) |
| 1000+ | CNY18.760 (CNY21.1988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.39 (CNY49.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1229Copy
Order Code3817238
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions9Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
No. of Positions
9Ways
Wire Size AWG Max
16AWG
Rated Voltage
320V
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
