Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1229/300-000Copy
Order Code3817239
Product Range2086 Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.960 (CNY34.9848) |
| 10+ | CNY27.090 (CNY30.6117) |
| 100+ | CNY22.440 (CNY25.3572) |
| 250+ | CNY22.000 (CNY24.860) |
| 500+ | CNY21.550 (CNY24.3515) |
| 1000+ | CNY21.100 (CNY23.843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.96 (CNY34.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1229/300-000Copy
Order Code3817239
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions9Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Block OrientationThrough Hole Right Angle
Wire Connection MethodPush In
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Wire Size AWG Max
16AWG
Rated Voltage
320V
Block Orientation
Through Hole Right Angle
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005387
