Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1223Copy
Manufacturer Standard Lead Time7 weeks
Order Code3817225
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY11.690 (CNY13.2097) |
| 100+ | CNY8.420 (CNY9.5146) |
| 500+ | CNY7.060 (CNY7.9778) |
| 1000+ | CNY6.650 (CNY7.5145) |
| 2500+ | CNY6.520 (CNY7.3676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1223Copy
Manufacturer Standard Lead Time7 weeks
Order Code3817225
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min24AWG
No. of Positions3Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage320V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
320V
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001625
