Print Page
Image is for illustrative purposes only. Please refer to product description.

285 In Stock
Need more?
285 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 10+ | CNY9.960 (CNY11.2548) |
| 100+ | CNY8.250 (CNY9.3225) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 2500+ | CNY6.700 (CNY7.571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1223/300-000Copy
Order Code3817226
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min24AWG
No. of Positions3Ways
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage320V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
3Ways
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Rated Voltage
320V
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
