Print Page
Image is for illustrative purposes only. Please refer to product description.

515 In Stock
Need more?
515 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.220 (CNY60.1386) |
| 10+ | CNY37.740 (CNY42.6462) |
| 100+ | CNY28.100 (CNY31.753) |
| 250+ | CNY27.540 (CNY31.1202) |
| 500+ | CNY26.980 (CNY30.4874) |
| 1000+ | CNY26.420 (CNY29.8546) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.22 (CNY60.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1209/700-000/997-607Copy
Order Code3817212
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions9Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage160V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationSurface Mount Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Right Angle
No. of Positions
9Ways
Wire Size AWG Max
16AWG
Rated Voltage
160V
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005204
