Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1208Copy
Manufacturer Standard Lead Time7 weeks
Order Code3817205
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.210 (CNY44.3073) |
| 10+ | CNY27.860 (CNY31.4818) |
| 100+ | CNY20.520 (CNY23.1876) |
| 250+ | CNY18.700 (CNY21.131) |
| 500+ | CNY17.650 (CNY19.9445) |
| 1000+ | CNY16.820 (CNY19.0066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.21 (CNY44.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1208Copy
Manufacturer Standard Lead Time7 weeks
Order Code3817205
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Rated Voltage160V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Rated Voltage
160V
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
