Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1208/700-000/997-607Copy
Order Code3817207
Product Range2086 Series
Your Part Number
427 In Stock
Need more?
427 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.030 (CNY54.2739) |
| 10+ | CNY34.080 (CNY38.5104) |
| 100+ | CNY25.300 (CNY28.589) |
| 250+ | CNY23.140 (CNY26.1482) |
| 500+ | CNY22.680 (CNY25.6284) |
| 1000+ | CNY22.220 (CNY25.1086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.03 (CNY54.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1208/700-000/997-607Copy
Order Code3817207
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min24AWG
No. of Positions8Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage160V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationSurface Mount Right Angle
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
160V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004929
