Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1208/300-000Copy
Order Code3817206
Product Range2086 Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.700 (CNY34.691) |
| 10+ | CNY26.860 (CNY30.3518) |
| 100+ | CNY22.260 (CNY25.1538) |
| 250+ | CNY19.950 (CNY22.5435) |
| 500+ | CNY19.560 (CNY22.1028) |
| 1000+ | CNY19.160 (CNY21.6508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.70 (CNY34.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1208/300-000Copy
Order Code3817206
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min24AWG
No. of Positions8Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage160V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
160V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004862
