Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1207Copy
Order Code3817202
Product Range2086 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.790 (CNY39.3127) |
| 10+ | CNY24.750 (CNY27.9675) |
| 100+ | CNY18.170 (CNY20.5321) |
| 250+ | CNY16.530 (CNY18.6789) |
| 500+ | CNY15.570 (CNY17.5941) |
| 1000+ | CNY14.810 (CNY16.7353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.79 (CNY39.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1207Copy
Order Code3817202
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min24AWG
No. of Positions7Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage160V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
7Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
160V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00423
