Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1207/700-000/997-607Copy
Order Code3817204
Product Range2086 Series
Your Part Number
483 In Stock
Need more?
483 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.680 (CNY50.4884) |
| 10+ | CNY31.740 (CNY35.8662) |
| 100+ | CNY23.490 (CNY26.5437) |
| 250+ | CNY21.460 (CNY24.2498) |
| 500+ | CNY21.040 (CNY23.7752) |
| 1000+ | CNY20.610 (CNY23.2893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY44.68 (CNY50.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1207/700-000/997-607Copy
Order Code3817204
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions7Ways
Wire Size AWG Min24AWG
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage160V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationSurface Mount Right Angle
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Ways
Rated Current
17.5A
Rated Voltage
160V
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004337
