Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.760 (CNY25.7188) |
| 10+ | CNY19.920 (CNY22.5096) |
| 100+ | CNY16.510 (CNY18.6563) |
| 250+ | CNY14.790 (CNY16.7127) |
| 500+ | CNY14.500 (CNY16.385) |
| 1000+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.76 (CNY25.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1206/300-000Copy
Order Code3817200
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min24AWG
No. of Positions6Ways
Rated Current17.5A
Wire Size AWG Max16AWG
Rated Voltage160V
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
160V
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003698
