Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1105Copy
Manufacturer Standard Lead Time17 weeks
Order Code4716217
Product Range2086 Series
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.660 (CNY28.9958) |
| 10+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY13.310 (CNY15.0403) |
| 250+ | CNY12.040 (CNY13.6052) |
| 500+ | CNY11.300 (CNY12.769) |
| 1000+ | CNY10.720 (CNY12.1136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.66 (CNY29.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1105Copy
Manufacturer Standard Lead Time17 weeks
Order Code4716217
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002488
